Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NAFE13144B40BSMPCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel04AM0533 Re-Reel73AM6684RL Cut Tape73AM6684 |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.200 | $20.20 |
| Total Price | $20.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.200 |
| 50+ | $18.580 |
| 100+ | $17.160 |
| 250+ | $15.780 |
| 500+ | $14.390 |
| 1000+ | $13.430 |
| 2500+ | $12.620 |
| 5000+ | $11.980 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $13.600 |
| 2000+ | $13.330 |
| 3000+ | $13.060 |
| 5000+ | $12.780 |
| 10000+ | $12.510 |
| 25000+ | $12.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | NAFE13144B40BSMPCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Full Reel04AM0533 Re-Reel73AM6684RL Cut Tape73AM6684 |
| Technical Datasheet | |
| AFE IC Type | 8 Channel, 24-Bit Analog Front End |
| AFE IC Application | Data Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC |
| No. of Channels | 8Channels |
| IC Interface Type | SPI |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 48V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Package Type | HVQFN |
| No. of Pins | 64Pins |
| Resolution | 16 bits |
| Sampling Rate | 288kSPS |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
NAFE13144B40BSMP is an industrial-grade, 4-input universal analogue front-end (AFE) designed for low-power high-precision measurement applications.
- 4 flexible channels supporting ±25V for diverse industrial sensor types
- High-resolution sigma-delta ADC for accurate data acquisition
- Configurable data rates from 7.5sps up to a high-speed 288kSPS
- Integrated voltage/current sources for RTDs and thermocouples
- Features a low-drift PGA and fast multiplexers to reduce system BOM
- Diode-protected HV pins with ±2kV surge and 8kV ESD immunity
- Includes CRC error checking, fault detection, and thermal monitoring
- 64-pin HVQFN package rated for extreme -40°C to +125°C temperatures
Technical Specifications
| AFE IC Type | 8 Channel, 24-Bit Analog Front End |
|---|---|
| No. of Channels | 8Channels |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| IC Package Type | HVQFN |
| Resolution | 16 bits |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| AFE IC Application | Data Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC |
|---|---|
| IC Interface Type | SPI |
| Supply Voltage Max | 48V |
| Operating Temperature Max | 125°C |
| No. of Pins | 64Pins |
| Sampling Rate | 288kSPS |
| Product Range | - |
Technical Docs (1)
Alternatives for NAFE13144B40BSMP
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |