Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $11.340 |
Price for:Each
Minimum: 1300
Multiple: 1300
$14,742.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNAFE11348B40BSK
Newark Part No.85AK9265
Technical Datasheet
AFE IC Type8 Channel, 16-Bit Analog Front End
AFE IC ApplicationData Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
No. of Channels8Channels
IC Interface TypeSPI
Supply Voltage Min2.97V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeHVQFN
No. of Pins64Pins
Resolution16 bits
Sample Rate288kSPS
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
AFE IC Type
8 Channel, 16-Bit Analog Front End
No. of Channels
8Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Package Type
HVQFN
Resolution
16 bits
Qualification
-
SVHC
No SVHC (27-Jun-2018)
AFE IC Application
Data Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
IC Interface Type
SPI
Supply Voltage Max
48V
Operating Temperature Max
125°C
No. of Pins
64Pins
Sample Rate
288kSPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate