Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMW6S004NT1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel31AC6688RL
Cut Tape31AC6688
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $23.570 | $23.57 |
| Total Price | $23.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $23.570 |
| 50+ | $18.550 |
| 100+ | $16.470 |
| 250+ | $16.440 |
| 500+ | $16.410 |
| 1000+ | $15.860 |
| 2500+ | $15.540 |
| 5000+ | $15.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMW6S004NT1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel31AC6688RL
Cut Tape31AC6688
Technical Datasheet
Drain Source Voltage Vds68VDC
Continuous Drain Current Id-
Power Dissipation-
Power Dissipation Pd-
Operating Frequency Min1MHz
Operating Frequency Max2000MHz
Transistor Case StylePLD-1.5
No. of Pins4Pins
RF Transistor CasePLD-1.5
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
68VDC
Power Dissipation
-
Operating Frequency Min
1MHz
Transistor Case Style
PLD-1.5
RF Transistor Case
PLD-1.5
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Power Dissipation Pd
-
Operating Frequency Max
2000MHz
No. of Pins
4Pins
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MW6S004NT1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
