Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MW6S004NT1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel81K3648 Cut Tape34R2431 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1000 | $16.000 | $16,000.00 |
| Total Price | $16,000.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $16.400 |
| 2000+ | $16.070 |
| 3000+ | $15.740 |
| 5000+ | $15.420 |
| 10000+ | $15.090 |
| 25000+ | $14.760 |
| 50000+ | $14.430 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $16.000 |
| 2000+ | $15.640 |
| 3000+ | $15.040 |
| 5000+ | $14.320 |
| 10000+ | $14.030 |
| 25000+ | $13.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MW6S004NT1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel81K3648 Cut Tape34R2431 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 68V |
| Continuous Drain Current Id | - |
| Power Dissipation | - |
| Power Dissipation Pd | - |
| Operating Frequency Min | 1MHz |
| Operating Frequency Max | 2GHz |
| Transistor Case Style | PLD-1.5 |
| RF Transistor Case | PLD-1.5 |
| No. of Pins | 4Pins |
| Operating Temperature Max | 150°C |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Drain Source Voltage Vds | 68V |
|---|---|
| Power Dissipation | - |
| Operating Frequency Min | 1MHz |
| Transistor Case Style | PLD-1.5 |
| No. of Pins | 4Pins |
| Channel Type | N Channel |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| Continuous Drain Current Id | - |
|---|---|
| Power Dissipation Pd | - |
| Operating Frequency Max | 2GHz |
| RF Transistor Case | PLD-1.5 |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Surface Mount |
| MSL | MSL 2 - 1 year |
Technical Docs (3)
Alternatives for MW6S004NT1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
