Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMSC8156ADS
Newark Part No.24R9815
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits-
Silicon Family NameMSC815x, MSC825x
Core ArchitectureDSP
Core Sub-ArchitectureDSP
Silicon Core NumberMSC8156
Kit ContentsBoard
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MSC8156 application development system is a complete debugging environment intended for engineers developing applications for the MSC8156 family of NXP digital signal processors (DSPs) targeting high-bandwidth highly computational DSP applications. It is optimized for 3GPP, TD-SCDMA, 3G-LTE, and WiMAX applications. The MSC8156 contains six StarCore SC3850 DSP subsystems (48 GMACS at 1 GHz).
- 1 MB of M3 shared memory
- Two DDR2/DDR3 memory controllers with a 64-bit data rate up to 800 M
- High speed serial interface (HSSI) with two 4-channel SerDes ports
- Dual RISC QUICC Engine™ subsystem
- Two Dallas E1/T1 framers connect to the four DSP TDM ports
- P1 and P3 connectors carry the DSP GPIO and TDM signals
- A DIP switch array and associated FPGA supports the DSP configuration and boot support at reset
Applications
Communications & Networking, RF Communications, Signal Processing, Imaging, Video & Vision, Defence, Military & Aerospace, Test & Measurement
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MSC815x, MSC825x
Core Sub-Architecture
DSP
Kit Contents
Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Core Architecture
DSP
Silicon Core Number
MSC8156
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate