Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MRFX1K80NR5Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel85AC2010RL Cut Tape85AC2010 |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $378.640 | $378.64 |
| Total Price | $378.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $378.640 |
| 5+ | $353.080 |
| 10+ | $327.510 |
| 25+ | $314.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MRFX1K80NR5Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel85AC2010RL Cut Tape85AC2010 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 179V |
| Continuous Drain Current Id | - |
| Power Dissipation | 3.333kW |
| Operating Frequency Min | 1.8MHz |
| Power Dissipation Pd | 3.333kW |
| Operating Frequency Max | 400MHz |
| Transistor Case Style | OM-1230 |
| RF Transistor Case | OM-1230 |
| No. of Pins | 4Pins |
| Operating Temperature Max | 225°C |
| Channel Type | N Channel |
| Transistor Mounting | Flange |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Drain Source Voltage Vds | 179V |
|---|---|
| Power Dissipation | 3.333kW |
| Power Dissipation Pd | 3.333kW |
| Transistor Case Style | OM-1230 |
| No. of Pins | 4Pins |
| Channel Type | N Channel |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| Continuous Drain Current Id | - |
|---|---|
| Operating Frequency Min | 1.8MHz |
| Operating Frequency Max | 400MHz |
| RF Transistor Case | OM-1230 |
| Operating Temperature Max | 225°C |
| Transistor Mounting | Flange |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
