Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMRFX035HR5
Newark Part No.
Re-Reel85AC2008
Cut Tape85AC2008
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $124.16 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMRFX035HR5
Newark Part No.
Re-Reel85AC2008
Cut Tape85AC2008
Technical Datasheet
Drain Source Voltage Vds179V
Continuous Drain Current Id-
Power Dissipation154W
Operating Frequency Min1.8MHz
Power Dissipation Pd154W
Operating Frequency Max512MHz
Transistor Case StyleNI-360H
RF Transistor CaseNI-360H
No. of Pins2Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
179V
Power Dissipation
154W
Power Dissipation Pd
154W
Transistor Case Style
NI-360H
No. of Pins
2Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Operating Frequency Max
512MHz
RF Transistor Case
NI-360H
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MRFX035HR5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability