Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMRFE6VP61K25HR6
Newark Part No.
Re-Reel31AC6674
Cut Tape31AC6674
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $356.73 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMRFE6VP61K25HR6
Newark Part No.
Re-Reel31AC6674
Cut Tape31AC6674
Technical Datasheet
Drain Source Voltage Vds133VDC
Continuous Drain Current Id-
Power Dissipation1.333kW
Operating Frequency Min1.8MHz
Power Dissipation Pd1.333kW
Operating Frequency Max600MHz
Transistor Case StyleNI-1230H-4S
RF Transistor CaseNI-1230
No. of Pins4Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
133VDC
Power Dissipation
1.333kW
Power Dissipation Pd
1.333kW
Transistor Case Style
NI-1230H-4S
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Operating Frequency Max
600MHz
RF Transistor Case
NI-1230
Operating Temperature Max
225°C
Transistor Mounting
Flange
MSL
-
Technical Docs (3)
Alternatives for MRFE6VP61K25HR6
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability