Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MRFE6VP61K25HR5Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 29X4272 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 50+ | $319.260 |
| 150+ | $309.210 |
| 250+ | $304.060 |
| 500+ | $297.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 50
Multiple: 50
$15,963.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MRFE6VP61K25HR5Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 29X4272 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 133VDC |
| Continuous Drain Current Id | - |
| Power Dissipation | 1.333kW |
| Power Dissipation Pd | 1.333kW |
| Operating Frequency Min | 1.8MHz |
| Operating Frequency Max | 600MHz |
| Transistor Case Style | NI-1230H-4S |
| RF Transistor Case | NI-1230 |
| No. of Pins | 4Pins |
| Operating Temperature Max | 225°C |
| Channel Type | N Channel |
| Transistor Mounting | Flange |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Drain Source Voltage Vds | 133VDC |
|---|---|
| Power Dissipation | 1.333kW |
| Operating Frequency Min | 1.8MHz |
| Transistor Case Style | NI-1230H-4S |
| No. of Pins | 4Pins |
| Channel Type | N Channel |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| Continuous Drain Current Id | - |
|---|---|
| Power Dissipation Pd | 1.333kW |
| Operating Frequency Max | 600MHz |
| RF Transistor Case | NI-1230 |
| Operating Temperature Max | 225°C |
| Transistor Mounting | Flange |
| MSL | - |
Alternatives for MRFE6VP61K25HR5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
