Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MRFE6VP5600HR5Copy |
| Newark Part No. | Re-Reel31AC6672RL Cut Tape31AC6672 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MRFE6VP5600HR5Copy |
| Newark Part No. | Re-Reel31AC6672RL Cut Tape31AC6672 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 130VDC |
| Continuous Drain Current Id | - |
| Power Dissipation | 1.667kW |
| Operating Frequency Min | 1.8MHz |
| Power Dissipation Pd | 1.667kW |
| Operating Frequency Max | 600MHz |
| Transistor Case Style | NI-1230 |
| RF Transistor Case | NI-1230 |
| No. of Pins | 4Pins |
| Operating Temperature Max | 225°C |
| Channel Type | N Channel |
| Transistor Mounting | Flange |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for MRFE6VP5600HR5
2 Products Found
Technical Specifications
| Drain Source Voltage Vds | 130VDC |
|---|---|
| Power Dissipation | 1.667kW |
| Power Dissipation Pd | 1.667kW |
| Transistor Case Style | NI-1230 |
| No. of Pins | 4Pins |
| Channel Type | N Channel |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Continuous Drain Current Id | - |
|---|---|
| Operating Frequency Min | 1.8MHz |
| Operating Frequency Max | 600MHz |
| RF Transistor Case | NI-1230 |
| Operating Temperature Max | 225°C |
| Transistor Mounting | Flange |
| MSL | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
