Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MRFE6S9060NR1Copy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | Full Reel40M0818 Cut Tape34R2429 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $76.110 | $38,055.00 |
| Total Price | $38,055.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $76.110 |
| 1500+ | $74.590 |
| 2500+ | $73.070 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $67.820 |
| 1500+ | $66.460 |
| 2500+ | $65.110 |
| 5000+ | $63.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MRFE6S9060NR1Copy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | Full Reel40M0818 Cut Tape34R2429 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 66V |
| Continuous Drain Current Id | -000mA |
| Power Dissipation | -000mW |
| Operating Frequency Min | 880MHz |
| Operating Frequency Max | 960MHz |
| Transistor Case Style | TO-270 |
| No. of Pins | 2Pins |
| RF Transistor Case | TO-270 |
| Operating Temperature Max | 225°C |
| Channel Type | N Channel |
| Transistor Mounting | Flange |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Drain Source Voltage Vds | 66V |
|---|---|
| Power Dissipation | -000mW |
| Operating Frequency Max | 960MHz |
| No. of Pins | 2Pins |
| Operating Temperature Max | 225°C |
| Transistor Mounting | Flange |
| MSL | MSL 3 - 168 hours |
| Continuous Drain Current Id | -000mA |
|---|---|
| Operating Frequency Min | 880MHz |
| Transistor Case Style | TO-270 |
| RF Transistor Case | TO-270 |
| Channel Type | N Channel |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
