Print Page
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $357.35 |
| 10+ | $280.34 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF1K50NR5
Newark Part No.
Re-Reel61AC0763
Cut Tape61AC0763
Product RangeMRF1K50N
Technical Datasheet
Drain Source Voltage Vds133V
Continuous Drain Current Id-
Power Dissipation2.941kW
Operating Frequency Min1.8MHz
Power Dissipation Pd2.941kW
Operating Frequency Max500MHz
Transistor Case StyleOM-1230
No. of Pins4Pins
RF Transistor CaseOM-1230
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product RangeMRF1K50N
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Drain Source Voltage Vds
133V
Power Dissipation
2.941kW
Power Dissipation Pd
2.941kW
Transistor Case Style
OM-1230
RF Transistor Case
OM-1230
Channel Type
N Channel
Product Range
MRF1K50N
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Operating Frequency Max
500MHz
No. of Pins
4Pins
Operating Temperature Max
150°C
Transistor Mounting
Flange
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MRF1K50NR5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability