Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MRF101ANCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 85AC2014 |
| Product Range | MRF101AN; MRF101BN |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.060 |
| 10+ | $52.010 |
| 100+ | $46.730 |
| 500+ | $45.660 |
| 1000+ | $44.750 |
| 2500+ | $43.830 |
| 10000+ | $42.920 |
Price for:Each
Minimum: 1
Multiple: 1
$62.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MRF101ANCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 85AC2014 |
| Product Range | MRF101AN; MRF101BN |
| Technical Datasheet | |
| Drain Source Voltage Vds | 133V |
| Continuous Drain Current Id | - |
| Power Dissipation | 182W |
| Operating Frequency Min | 1.8MHz |
| Power Dissipation Pd | 182W |
| Operating Frequency Max | 250MHz |
| Transistor Case Style | TO-220 |
| No. of Pins | 3Pins |
| RF Transistor Case | TO-220 |
| Operating Temperature Max | 175°C |
| Channel Type | N Channel |
| Transistor Mounting | Through Hole |
| Product Range | MRF101AN; MRF101BN |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Drain Source Voltage Vds | 133V |
|---|---|
| Power Dissipation | 182W |
| Power Dissipation Pd | 182W |
| Transistor Case Style | TO-220 |
| RF Transistor Case | TO-220 |
| Channel Type | N Channel |
| Product Range | MRF101AN; MRF101BN |
| SVHC | No SVHC (27-Jun-2024) |
| Continuous Drain Current Id | - |
|---|---|
| Operating Frequency Min | 1.8MHz |
| Operating Frequency Max | 250MHz |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Transistor Mounting | Through Hole |
| MSL | - |
Technical Docs (2)
Alternatives for MRF101AN
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
