
Product Information
Product Overview
The MPXV5004GC7U is a monolithic silicon Piezoresistive Pressure Sensor designed for a wide range of applications. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. The performance over-temperature is achieved by integrating the shear-stress strain gauge, temperature compensation, calibration and signal conditioning circuitry onto a single monolithic chip. The device operating characteristics are based on use of dry air as pressure media. Media, other than dry air, may have adverse effects on sensor performance and long-term reliability.
- 1.5% Maximum error for 0 to 100mm H2O over +10 to +60°C with auto zero
- 2.5% Maximum error for 100 to 400mm H2O over +10 to +60°C with auto zero
- 6.25% maximum error for 0 to 400mm H2O over 10 to +60°C without auto zero
Applications
Sensing & Instrumentation, Medical, Consumer Electronics
Technical Specifications
Gauge
0kPa
4.75V
DIP
DIP
± 2.5%
Surface Mount
Air
85°C
-
-
1V/kPa
3.92kPa
5.25V
8Pins
Analog
Single Axial Barbed
-
0°C
-
-
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
