Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPXV2050GPCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.82AK2785
Your Part Number
189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.920 |
| 10+ | $15.820 |
| 25+ | $15.370 |
| 50+ | $13.870 |
| 100+ | $13.070 |
| 250+ | $11.490 |
| 500+ | $11.110 |
Price for:Each
Minimum: 1
Multiple: 1
$16.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXV2050GPCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.82AK2785
Pressure TypeGauge
Operating Pressure Min0kPa
Sensitivity, V/P0.8mV/kPa
Sensor Output TypeVoltage
Pressure Measurement TypeGauge
Operating Pressure Max50kPa
Supply Voltage Min1V
Voltage Rating10V
Port StyleSingle Side Port
Supply Voltage Max16V
Sensor Case / PackageSOP
Supply Current6mA
Sensor Case StyleSOP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Radial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Sensitivity, V/P
0.8mV/kPa
Pressure Measurement Type
Gauge
Supply Voltage Min
1V
Port Style
Single Side Port
Sensor Case / Package
SOP
Sensor Case Style
SOP
Sensor Output Type
Analogue
Pressure Port Type
Single Radial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
0kPa
Sensor Output Type
Voltage
Operating Pressure Max
50kPa
Voltage Rating
10V
Supply Voltage Max
16V
Supply Current
6mA
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
