Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPXC2011DT1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel28X3712
Cut Tape20C2917
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $14.630 | $14,630.00 |
| Total Price | $14,630.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $14.630 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $9.140 |
| 3000+ | $8.680 |
| 5000+ | $8.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXC2011DT1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel28X3712
Cut Tape20C2917
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0kPa
Sensitivity, V/P2.5mV/kPa
Operating Pressure Max10kPa
Supply Voltage Min3V
Supply Voltage Max10V
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Case StyleSIP
Sensor Output TypeAnalog
Accuracy-
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min15°C
Operating Temperature Max40°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPXC2011DT1 is a high volume Pressure Sensor which is ideal as a sub-module component or a disposable unit. The unique concept of the Chip Pak allows great flexibility in system design while providing an economic solution for the designer. This new chip carrier package uses unique sensor die with its piezoresistive technology, along with the added feature of on-chip, thin-film temperature compensation and calibration.
- Integrated temperature compensation and calibration
- Ratiometric to supply voltage
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
2.5mV/kPa
Supply Voltage Min
3V
Sensor Case / Package
SIP
Sensor Case Style
SIP
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
40°C
Qualification
-
MSL
-
Operating Pressure Min
0kPa
Operating Pressure Max
10kPa
Supply Voltage Max
10V
No. of Pins
4Pins
Sensor Output Type
Analog
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
15°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
