Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPXAZ6115APT1Copy
Newark Part No.
Full Reel53J3390
Cut Tape26AM9530
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $19.560 | $3,912.00 |
| Total Price | $3,912.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $19.560 |
| 250+ | $18.900 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $13.820 |
| 400+ | $13.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPXAZ6115APT1Copy
Newark Part No.
Full Reel53J3390
Cut Tape26AM9530
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min15kPa
Operating Pressure Max115kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOP
No. of Pins8Pins
Sensor Output TypeAnalog
Accuracy± 1.5%
Pressure Port TypeSingle Radial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
115kPa
Supply Voltage Max
5.25V
No. of Pins
8Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Operating Pressure Min
15kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SOP
Sensor Output Type
Analog
Pressure Port Type
Single Radial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MPXAZ6115APT1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
