| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MPX5050GPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 07F9918 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.200 |
| 5+ | $22.950 |
| 10+ | $21.700 |
| 25+ | $20.420 |
| 50+ | $19.040 |
| 100+ | $18.640 |
| 250+ | $18.030 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MPX5050GPCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 07F9918 |
| Technical Datasheet | |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The MPX5050GP is a single-port integrated silicon Pressure Sensor features on-chip signal conditioned, temperature compensated and calibrated. The MPXx5050 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Ideally suited for microprocessor or microcontroller-based systems.
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Available in gauge configuration
Applications
Computers & Computer Peripherals
Technical Specifications
| SVHC | No SVHC (15-Jan-2018) |
|---|
Technical Docs (3)
Alternatives for MPX5050GP
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
