Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPX10GPCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.58M9331
Your Part Number
1,580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.650 |
| 10+ | $13.700 |
| 25+ | $13.300 |
| 50+ | $11.050 |
| 100+ | $10.410 |
| 250+ | $9.140 |
| 500+ | $8.850 |
Price for:Each
Minimum: 1
Multiple: 1
$14.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX10GPCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.58M9331
Technical Datasheet
Pressure TypeGauge
Sensitivity, V/P3.5mV/kPa
Operating Pressure Min0kPa
Sensitivity, V/P3.5mV/kPa
Operating Pressure Max10kPa
Supply Voltage Min3V
Supply Voltage Max6V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins4Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0kPa
Operating Pressure Max
10kPa
Supply Voltage Max
6V
Sensor Case Style
SIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
3.5mV/kPa
Sensitivity, V/P
3.5mV/kPa
Supply Voltage Min
3V
Sensor Case / Package
SIP
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for MPX10GP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
