
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $4.140 |
| 25+ | $3.620 |
| 50+ | $3.410 |
| 100+ | $2.960 |
| 250+ | $2.470 |
| 500+ | $2.400 |
Product Information
Product Overview
MPL3150A2ST1 is an I²C precision pressure sensor. It is a compact, piezoresistive, absolute pressure sensor with an I²C digital interface. The pressure and temperature data is fed into a high-resolution ADC to provide fully compensated and digitized outputs for pressure in Pascals and temperature in °C. The internal processing in MPL3150A2S removes compensation and unit conversion load from the system MCU, simplifying system design. MPL3150A2S's advanced ASIC has multiple user-programmable modes such as power saving, interrupt, and autonomous data acquisition modes, including programmed acquisition cycle timing, and poll-only modes. The application includes high-accuracy barometry, smartphones, tablets, and wearable devices, GPS applications: dead reckoning, map assist, navigation, enhancement for emergency services, and weather station equipment.
- Calibrated range from 70kPa to 150kPa absolute pressure
- I²C digital output interface, fully compensated internally
- Programmable interrupts
- Output data rate is 100Hz typ (VDD = 2.5V, T = 25°C, over 70 to 150kPa)
- Pressure resolution is 1.5Pa typ (VDD = 2.5V, T = 25°C, over 70 to 150kPa)
- I/O supply voltage range from 1.62 to 3.6V (VDD = 2.5V, T = 25°C)
- Operating supply voltage range from 1.95 to 3.6V (VDD = 2.5V, T = 25°C)
- Measurement range from -40 to +85°C (VDD = 2.5V, T = 25°C)
- 98ASA002260D package
Technical Specifications
Absolute
50kPa
1.95V
LGA
LGA
-
Surface Mount
-
85°C
-
No SVHC (27-Jun-2024)
-
150kPa
3.6V
8Pins
Digital
-
I2C
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
