
| Quantity | Price |
|---|---|
| 500+ | $2.450 |
Product Information
Product Overview
MPL115A1ST1 is a miniature SPI digital barometer. It is an absolute pressure sensor with a digital SPI output targeting low-cost applications. A miniature 5 x 3 x 1.2mm LGA package is ideally suited for the space-constrained requirements of portable electronic devices. Low current consumptions of 5μA during active mode and 1μA during shutdown (sleep) mode are essential when focusing on low-power applications. The wide operating temperature range spans from -40°C to +105°C to fit demanding environmental conditions. It employs a MEMS pressure sensor with a conditioning IC to provide accurate pressure measurements. An integrated ADC converts pressure and temperature sensor readings to digitized outputs via an SPI port. The application includes barometry (portable and desktop), altimeters, weather stations, hard disk drives, industrial equipment, health monitoring, and air control systems.
- Factory calibrated, integrated ADC
- Accuracy is ±1kPa max (VDD = 2.375V to 5.5V, -20°C to 85°C)
- SPI Interface, monotonic pressure and temperature data outputs
- Operating supply voltage range from 2.375 to 5.5V (VDD = 3.3V, TA = +25°C)
- Supply current is 3.5μA typ (standby, VDD = 3.3V, TA = +25°C)
- Resolution is 0.15kPa typ (VDD = 3.3V, TA = +25°C)
- Conversion time is 1.6ms typ (start pressure and temperature conversion)
- Wake-up time is 3ms typ (VDD = 3.3V, TA = +25°C)
- SCLK Clock frequency is 8MHz max (VDD = 3.3V, TA = +25°C)
- TSON8 package, operating temperature range from -40 to +105°C
Technical Specifications
Absolute
50kPa
2.375V
LGA
LGA
± 1 kPa
Surface Mount
-
105°C
-
No SVHC (27-Jun-2024)
-
115kPa
5.5V
8Pins
Digital
-
SPI
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
