Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPF7100BMMA0ESCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AJ2297
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.830 |
| 10+ | $10.530 |
| 25+ | $9.960 |
| 50+ | $9.650 |
| 100+ | $9.330 |
| 250+ | $9.170 |
| 500+ | $9.010 |
Price for:Each
Minimum: 1
Multiple: 1
$12.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPF7100BMMA0ESCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AJ2297
Technical Datasheet
IC TypePMIC for i.MX8 Processors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters5
No. of LDO Regulators2
No. of Regulated Outputs7
IC Case / PackageHVQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Digital IC CaseHVQFN
Technical Specifications
IC Type
PMIC for i.MX8 Processors
No. of Step-Down DC - DC Converters
5
No. of Regulated Outputs
7
No. of Pins
48Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
HVQFN
Supply Voltage
5.5V
No. of LDO Regulators
2
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
