Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPF5200AMMG0ESR2
Newark Part No.73AM6667
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$26,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPF5200AMMG0ESR2
Newark Part No.73AM6667
Technical Datasheet
IC TypePMIC
Supply Voltage5.5V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators-
No. of Regulated Outputs2
IC Case / PackageHWQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Type
PMIC
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
2
No. of Pins
32Pins
Operating Temperature Max
150°C
Product Range
-
Supply Voltage
5.5V
No. of LDO Regulators
-
IC Case / Package
HWQFN
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for MPF5200AMMG0ESR2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate