Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8306VMADDCACopy
Newark Part No.13T4364
Technical Datasheet
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size32KB
IC Case / PackageMAPBGA
MPU Case StyleMAPBGA
No. of Pins369Pins
Supply Voltage Min950mV
Supply Voltage Max1.05V
Operating Frequency Max266MHz
InterfacesCAN, I2C, SPI, UART, USB
CPU Speed266MHz
No. of I/O's56I/O's
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeCAN, I2C, SPI, UART, USB
MPU FamilyPowerQUICC
IC MountingSurface Mount
Operating Temperature Min0°C
MPU SeriesPowerQUICC II Pro
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
PowerQUICC Family PowerQUICC II Pro Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
No. of Pins
369Pins
Supply Voltage Max
1.05V
Interfaces
CAN, I2C, SPI, UART, USB
No. of I/O's
56I/O's
Data Bus Width
32bit
MPU Family
PowerQUICC
Operating Temperature Min
0°C
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
32KB
MPU Case Style
MAPBGA
Supply Voltage Min
950mV
Operating Frequency Max
266MHz
CPU Speed
266MHz
Data Bus Width
32 bit
Embedded Interface Type
CAN, I2C, SPI, UART, USB
IC Mounting
Surface Mount
MPU Series
PowerQUICC II Pro
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
