Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MPC5775B-EVBCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 92AH1735 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $344.890 |
Price for:Each
Minimum: 1
Multiple: 1
$344.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MPC5775B-EVBCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | 92AH1735 |
| Technical Datasheet | |
| Kit Application Type | Power Management - Battery |
| Application Sub Type | Battery Cell Controller |
| Silicon Core Number | MPC5775B |
| Silicon Manufacturer | NXP |
| Kit Contents | Eval Board MPC5775B, 1 x 12 V Power supply, 1 x Micro USB cable, Standoffs |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Kit Application Type | Power Management - Battery |
|---|---|
| Silicon Core Number | MPC5775B |
| Kit Contents | Eval Board MPC5775B, 1 x 12 V Power supply, 1 x Micro USB cable, Standoffs |
| SVHC | No SVHC (27-Jun-2024) |
| Application Sub Type | Battery Cell Controller |
|---|---|
| Silicon Manufacturer | NXP |
| Product Range | - |
Technical Docs (1)
Alternatives for MPC5775B-EVB
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
