
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
Product Information
Product Overview
MP3V5010DP is a MP3V5010 series piezoresistive transducer in a 8 pin SOP package. It is state-of-the-art monolithic silicon pressure sensors designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Typical application includes hospital beds, HVAC, respiratory systems and process control.
- Dual port
- Operating differential pressure range from 0 to 10Kpa
- 5.0% maximum error over 0° to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Temperature compensated over -40° to +125°C
- Patented silicon shear stress strain gauge
- 3.3VDC supply voltage, 10mADC supply current
- 1ms response time, ±0.5%VFSS offset stability
Applications
Sensing & Instrumentation
Technical Specifications
Differential
270mV/kPa
2.7V
SOP
SOP
± 5%
Surface Mount
Air
125°C
-
-
0kPa
10kPa
3.3V
8Pins
Analog
Dual Radial Barbed, Same Side
-
-40°C
-
-
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
