Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMMPF0200F6AEPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AC6637
Your Part Number
387 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 10+ | $8.170 |
| 25+ | $7.630 |
| 50+ | $7.330 |
| 100+ | $7.030 |
| 250+ | $6.840 |
| 500+ | $6.640 |
Price for:Each
Minimum: 1
Multiple: 1
$10.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMMPF0200F6AEPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31AC6637
Technical Datasheet
IC TypePMIC for i.MX6 Processors
Supply Voltage4.5V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators6
No. of Regulated Outputs6
IC Case / PackageQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
IC Type
PMIC for i.MX6 Processors
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
6
No. of Pins
56Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
QFN
Supply Voltage
4.5V
No. of LDO Regulators
6
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MMPF0200F6AEP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
