Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMMG3H21NT1
Newark Part No.
Full Reel28X3706
Re-Reel31AC6628
Cut Tape31AC6628
Your Part Number
Technical Datasheet
526 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 10+ | $6.270 |
| 25+ | $6.080 |
| 50+ | $5.940 |
| 100+ | $5.800 |
| 250+ | $5.100 |
| 500+ | $4.740 |
| 1000+ | $4.380 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.930 |
| 2000+ | $1.850 |
| 4000+ | $1.810 |
| 6000+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMMG3H21NT1
Newark Part No.
Full Reel28X3706
Re-Reel31AC6628
Cut Tape31AC6628
Technical Datasheet
Frequency Min0Hz
Frequency Max6GHz
Gain19.3dB
Noise Figure Typ5.5dB
Frequency Response RF Min0Hz
Frequency Response RF Max6GHz
RF IC Case StyleSOT-89
Gain Typ19.3dB
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
0Hz
Gain
19.3dB
Frequency Response RF Min
0Hz
RF IC Case Style
SOT-89
Supply Voltage Min
-
IC Case / Package
SOT-89
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
6GHz
Noise Figure Typ
5.5dB
Frequency Response RF Max
6GHz
Gain Typ
19.3dB
Supply Voltage Max
5V
No. of Pins
3Pins
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MMG3H21NT1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability