Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMMG30271BT1
Newark Part No.61AC0648
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMMG30271BT1
Newark Part No.61AC0648
Technical Datasheet
Frequency Min900MHz
Frequency Max4300MHz
Gain17.5dB
No. of Channels1Channels
Frequency Response RF Min900MHz
Frequency Response RF Max4300MHz
RF IC Case StyleSOT-89
Gain Typ17.5dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
900MHz
Gain
17.5dB
Frequency Response RF Min
900MHz
RF IC Case Style
SOT-89
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5V
No. of Pins
3Pins
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Frequency Max
4300MHz
No. of Channels
1Channels
Frequency Response RF Max
4300MHz
Gain Typ
17.5dB
Supply Voltage Min
-
IC Case / Package
SOT-89
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability