Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMMG3014N-EVKB7Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.44Y6127
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 1+ | $432.180 |
| 5+ | $423.540 |
| 10+ | $414.890 |
| 25+ | $406.250 |
Price for:Each
Minimum: 1
Multiple: 1
$432.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMMG3014N-EVKB7Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.44Y6127
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMMG3014N
Kit Application TypeRF Driver Amplifier
Application Sub TypeGeneral Purpose Amplifier
Kit ContentsEvaluation Board MMG3014N
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMG3014N-EVKB7 is an evaluation kit that address the 3G Band 7 general purpose amplifier applications and demonstrate typical board performance of the MMG3014N GPA. The MMG3014N GPA can be matched down to 40MHz and up to 3800MHz and targets mobile radio application as well as general purpose wireless applications. The kit includes a USB flash drive which contains performance data, layout recommendations and a power-up sequence.
- Optimized matching for the band of interest
- Power efficient, small footprint layout
- Exceptional thermal performance
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
RF Driver Amplifier
Kit Contents
Evaluation Board MMG3014N
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
MMG3014N
Application Sub Type
General Purpose Amplifier
Product Range
-
Technical Docs (1)
Alternatives for MMG3014N-EVKB7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
