Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMMG20241HT1
Newark Part No.
Re-Reel78X5266
Cut Tape78X5266
Your Part Number
Technical Datasheet
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $5.600 |
| 25+ | $5.300 |
| 50+ | $5.090 |
| 100+ | $4.880 |
| 250+ | $4.650 |
| 500+ | $4.300 |
| 1000+ | $3.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMMG20241HT1
Newark Part No.
Re-Reel78X5266
Cut Tape78X5266
Technical Datasheet
Frequency Min450MHz
Frequency Max3.8GHz
Gain17.8dB
Frequency Response RF Min450MHz
Noise Figure Typ2.1dB
RF IC Case StyleTO-243AA
Frequency Response RF Max3.8GHz
Gain Typ17.8dB
Supply Voltage Min-
Supply Voltage Max5V
IC Case / PackageTO-243AA
No. of Pins3Pins
Operating Temperature Min-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
450MHz
Gain
17.8dB
Noise Figure Typ
2.1dB
Frequency Response RF Max
3.8GHz
Supply Voltage Min
-
IC Case / Package
TO-243AA
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
3.8GHz
Frequency Response RF Min
450MHz
RF IC Case Style
TO-243AA
Gain Typ
17.8dB
Supply Voltage Max
5V
No. of Pins
3Pins
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMG20241HT1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability