Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNXP
Manufacturer Part NoMMA3204EGCopy
Newark Part No.81K3071
Technical Datasheet
Sensing Range - Accelerometer± 100g, ± 30g
MEMS Sensor OutputAnalogue
Sensing AxisX, Y
Sensor Case / PackageSOIC
No. of Pins20Pins
Sensitivity Typ20mV/g, 66.67mV/g
Sensor Case StyleSOIC
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Sensitivity Min19mV/g, 63.33mV/g
Sensitivity Max21mV/g, 70mV/g
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Sensing Range - Accelerometer
± 100g, ± 30g
Sensing Axis
X, Y
No. of Pins
20Pins
Sensor Case Style
SOIC
Supply Voltage Max
5.25V
Sensitivity Min
19mV/g, 63.33mV/g
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
MEMS Sensor Output
Analogue
Sensor Case / Package
SOIC
Sensitivity Typ
20mV/g, 66.67mV/g
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Sensitivity Max
21mV/g, 70mV/g
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
