Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMM912J637AV1EP
Newark Part No.63T4522
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
Price for:Each
Minimum: 1300
Multiple: 1300
$9,919.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMM912J637AV1EP
Newark Part No.63T4522
Technical Datasheet
Battery TypeLead Acid
InterfacesSerial
IC Interface TypeSerial
No. of Batteries-
No. of Cells-
Supply Voltage Min-
Battery IC Case StyleQFN-EP
Supply Voltage Max42V
IC Case / PackageQFN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Type
Lead Acid
IC Interface Type
Serial
No. of Cells
-
Battery IC Case Style
QFN-EP
IC Case / Package
QFN-EP
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Interfaces
Serial
No. of Batteries
-
Supply Voltage Min
-
Supply Voltage Max
42V
No. of Pins
48Pins
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 3 - 168 hours
Alternatives for MM912J637AV1EP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate