Print Page
MKV31F256VLL12
ARM MCU, Kinetis V Family KV3x Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 256 KB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKV31F256VLL12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67X4353
Product RangeKinetis V Family KV3x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 450+ | $4.860 |
| 900+ | $4.750 |
| 1350+ | $4.660 |
| 2250+ | $4.560 |
| 4500+ | $4.470 |
| 11250+ | $4.370 |
| 22500+ | $4.280 |
Price for:Each
Minimum: 450
Multiple: 450
$2,187.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKV31F256VLL12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67X4353
Product RangeKinetis V Family KV3x Series Microcontrollers
Technical Datasheet
Product RangeKinetis V Family KV3x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed120MHz
Operating Frequency Max120MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's70I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size48KB
ADC Channels30Channels
ADC Resolution16Bit
MCU FamilyKinetis W
Supply Voltage Min1.71V
Supply Voltage Max3.6V
MCU SeriesKV3x
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis V Family KV3x Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
120MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
48KB
ADC Resolution
16Bit
Supply Voltage Min
1.71V
MCU Series
KV3x
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
No. of Bits
32bit
CPU Speed
120MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
70I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
30Channels
MCU Family
Kinetis W
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MKV31F256VLL12
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
