New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    Print Page

                                                                                                    MKL16Z64VFM4

                                                                                                    MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-32 ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MKL16Z64VFM4
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMKL16Z64VFM4
                                                                                                    Newark Part No.25AJ2289
                                                                                                    Product RangeKinetis L Family KL1x Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    878 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.160
                                                                                                    10+$4.160
                                                                                                    25+$3.910
                                                                                                    50+$3.770
                                                                                                    100+$3.640
                                                                                                    250+$3.540
                                                                                                    980+$3.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMKL16Z64VFM4
                                                                                                    Newark Part No.25AJ2289
                                                                                                    Product RangeKinetis L Family KL1x Series Microcontrollers
                                                                                                    Product RangeKinetis L Family KL1x Series Microcontrollers
                                                                                                    Device CoreARM Cortex-M0+
                                                                                                    Data Bus Width32 bit
                                                                                                    No. of Bits32bit
                                                                                                    Data Bus Width32bit
                                                                                                    CPU Speed48MHz
                                                                                                    Operating Frequency Max48MHz
                                                                                                    Program Memory Size64KB
                                                                                                    No. of Pins32Pins
                                                                                                    IC Case / PackageQFN
                                                                                                    MCU Case StyleQFN
                                                                                                    No. of I/O's28I/O's
                                                                                                    InterfacesI2C, I2S, SPI, UART
                                                                                                    RAM Memory Size8KB
                                                                                                    Embedded Interface TypeI2C, I2S, SPI, UART
                                                                                                    ADC Channels11Channels
                                                                                                    ADC Resolution16Bit
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyKinetis L
                                                                                                    MCU SeriesKL1x
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Kinetis L Family KL1x Series Microcontrollers

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Operating Frequency Max

                                                                                                    48MHz

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    MCU Case Style

                                                                                                    QFN

                                                                                                    Interfaces

                                                                                                    I2C, I2S, SPI, UART

                                                                                                    Embedded Interface Type

                                                                                                    I2C, I2S, SPI, UART

                                                                                                    ADC Resolution

                                                                                                    16Bit

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MCU Family

                                                                                                    Kinetis L

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Device Core

                                                                                                    ARM Cortex-M0+

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    CPU Speed

                                                                                                    48MHz

                                                                                                    Program Memory Size

                                                                                                    64KB

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    No. of I/O's

                                                                                                    28I/O's

                                                                                                    RAM Memory Size

                                                                                                    8KB

                                                                                                    ADC Channels

                                                                                                    11Channels

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    KL1x

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.