Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKL04Z32VLC4Copy
Newark Part No.25AJ2286
Product RangeKinetis L Family KL0x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 10+ | $3.980 |
| 25+ | $3.480 |
| 50+ | $3.270 |
| 100+ | $2.830 |
| 250+ | $2.380 |
| 500+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL04Z32VLC4Copy
Newark Part No.25AJ2286
Product RangeKinetis L Family KL0x Series Microcontrollers
Product RangeKinetis L Family KL0x Series Microcontrollers
Device CoreARM Cortex-M0+
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
CPU Speed48MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's28I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels14Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis L
MCU SeriesKL0x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis L Family KL0x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
48MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis L
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Operating Frequency Max
48MHz
Program Memory Size
32KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, SPI, UART
ADC Channels
14Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KL0x
MSL
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
