Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.080 |
| 10+ | $12.580 |
| 25+ | $12.180 |
| 50+ | $11.560 |
| 100+ | $11.130 |
| 250+ | $10.680 |
| 900+ | $10.600 |
Product Information
Product Overview
The MK64FN1M0VLL12 is a 32-bit 120MHz Cortex-M4 based Microcontroller Unit with FPU. The K64 product family members are optimized for cost-sensitive applications requiring low-power, USB/Ethernet connectivity and up to 256kB of embedded SRAM. This device share the comprehensive enablement and scalability of the Kinetis family. The microcontroller unit features 66 I/O's, optimization for applications requiring large memory densities and low-power processing efficiency. The Kinetis K series MCU portfolio offers the broadest selection of pin, peripheral- and software-compatible MCU families based on the ARM® Cortex®-M4 core.
- Crystal-less USB design for reduced system cost and board space
- Comprehensive enablement and scalability of the Kinetis portfolio
- Memories and memory interfaces - FlexBus external bus interface
- System peripherals - Multiple low-power modes, low-leakage wake-up unit, 16-channel DMA controller
- Security and integrity modules - Hardware CRC module and hardware random-number generator
- Analogue modules - Two 16-bit SAR ADCs, Two 12-bit DACs and three analogue comparators
- Communication interfaces - Ethernet controller with MII and RMII interface and three SPI modules
- Timers - Real-time clock and programmable delay block
Applications
Industrial
Warnings
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Technical Specifications
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for MK64FN1M0VLL12
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate