Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK60DN512ZVLQ10RCopy
Newark Part No.
Full Reel89T6222
Cut Tape49AC4062
Product RangeKinetis K Family K6x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $21.360 | $21.36 |
| Total Price | $21.36 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $21.360 |
| 10+ | $17.400 |
| 25+ | $16.300 |
| 50+ | $15.500 |
| 100+ | $14.700 |
| 250+ | $13.630 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $11.360 |
| 800+ | $11.010 |
| 1200+ | $10.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK60DN512ZVLQ10RCopy
Newark Part No.
Full Reel89T6222
Cut Tape49AC4062
Product RangeKinetis K Family K6x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K6x Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size512KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's100I/O's
MCU Case StyleLQFP
InterfacesCAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
RAM Memory Size128KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
ADC Channels46Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis K
MCU SeriesK6x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K6x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
Operating Frequency Max
100MHz
No. of Pins
144Pins
No. of I/O's
100I/O's
Interfaces
CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis K
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
CPU Speed
100MHz
Program Memory Size
512KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
128KB
ADC Channels
46Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K6x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MK60DN512ZVLQ10R
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
