| Quantity | Price |
|---|---|
| 1+ | $13.510 |
Product Information
Product Overview
The MK53DX256CLQ10 is a 32-bit Kinetis K5x Microcontroller with measurement, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 512kB internal flash, 68kB internal RAM, 4kB EEPROM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 94 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- FlexBus external bus interface
- 3 to 32MHz and 32kHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 16-channel DMA controller, supporting up to 63 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
- Segment LCD controller
- Low-power hardware touch sensor interface (TSI)
- Programmable gain amplifier (PGA) (up to x64) integrated into each ADC
- Two operational amplifiers
- Two transimpedance amplifiers
- Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Periodic interrupt, 16-bit low-power and IEEE 1588 timers
- 8-channel Motor control/general purpose/PWM timer
- Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
- USB Full-/low-speed On-the-Go controller with on-chip transceiver
Applications
Industrial, Test & Measurement
Technical Specifications
Kinetis K Family K5x Series Microcontrollers
32bit
32 bit
100MHz
144Pins
LQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
16Bit
Kinetis K
3.6V
85°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M4
32bit
100MHz
256KB
LQFP
94I/O's
64KB
41Channels
1.71V
K5x
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate