Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK53DX256CLQ10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 06W0880 |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.910 |
| 10+ | $18.880 |
| 100+ | $17.850 |
| 500+ | $16.800 |
| 1000+ | $15.670 |
| 2500+ | $15.330 |
| 10000+ | $14.830 |
Price for:Each
Minimum: 1
Multiple: 1
$19.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK53DX256CLQ10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 06W0880 |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 100MHz |
| Program Memory Size | 256KB |
| No. of Pins | 144Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 94I/O's |
| Interfaces | I2C, SCI, SPI, USB |
| RAM Memory Size | 64KB |
| ADC Channels | 41Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | Kinetis K |
| MCU Series | K5x |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Kinetis K Family K5x Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 100MHz |
| No. of Pins | 144Pins |
| No. of I/O's | 94I/O's |
| RAM Memory Size | 64KB |
| ADC Resolution | 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | Kinetis K |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | ARM Cortex-M4 |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 256KB |
| IC Case / Package | LQFP |
| Interfaces | I2C, SCI, SPI, USB |
| ADC Channels | 41Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | K5x |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Alternatives for MK53DX256CLQ10
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
