Print Page
MK51DX256ZCMC10
ARM MCU, Kinetis K Family K5x Series Microcontrollers, ARM Cortex-M4, 32 bit, 100 MHz, 256 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK51DX256ZCMC10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89T6211 |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1740+ | $15.880 |
| 3480+ | $15.560 |
| 5220+ | $15.240 |
| 8700+ | $14.930 |
| 17400+ | $14.610 |
| 43500+ | $14.290 |
| 87000+ | $13.970 |
Price for:Each
Minimum: 1740
Multiple: 1740
$27,631.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK51DX256ZCMC10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89T6211 |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 100MHz |
| Program Memory Size | 256KB |
| No. of Pins | 121Pins |
| IC Case / Package | MAPBGA |
| No. of I/O's | 78I/O's |
| Interfaces | I2C, SCI, SPI, USB |
| RAM Memory Size | 64KB |
| ADC Channels | - |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | Kinetis K Family K5x Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| Program Memory Size | 256KB |
| IC Case / Package | MAPBGA |
| Interfaces | I2C, SCI, SPI, USB |
| ADC Channels | - |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| SVHC | No SVHC (27-Jun-2018) |
| Data Bus Width | 32 bit |
|---|---|
| Operating Frequency Max | 100MHz |
| No. of Pins | 121Pins |
| No. of I/O's | 78I/O's |
| RAM Memory Size | 64KB |
| ADC Resolution | 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
