Print Page
MK51DX128CMC7
ARM MCU, K5 Measurement Series, Kinetis K Family K5x Series Microcontrollers, ARM Cortex-M4, 32 bit
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK51DX128CMC7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47W6707 |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1740+ | $11.590 |
| 3480+ | $11.360 |
| 5220+ | $11.130 |
| 8700+ | $10.890 |
| 17400+ | $10.660 |
| 43500+ | $10.430 |
| 87000+ | $10.200 |
Price for:Each
Minimum: 1740
Multiple: 1740
$20,166.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK51DX128CMC7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47W6707 |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 72MHz |
| CPU Speed | 72MHz |
| Program Memory Size | 128KB |
| No. of Pins | 121Pins |
| IC Case / Package | MAPBGA |
| No. of I/O's | 61I/O's |
| MCU Case Style | MAPBGA |
| Interfaces | I2C, I2S, SPI, UART, USB |
| Embedded Interface Type | I2C, I2S, SPI, UART, USB |
| RAM Memory Size | 32KB |
| ADC Channels | 35Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | Kinetis K |
| MCU Series | K5x |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Kinetis K Family K5x Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| CPU Speed | 72MHz |
| No. of Pins | 121Pins |
| No. of I/O's | 61I/O's |
| Interfaces | I2C, I2S, SPI, UART, USB |
| RAM Memory Size | 32KB |
| ADC Resolution | 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | Kinetis K |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | ARM Cortex-M4 |
|---|---|
| Data Bus Width | 32 bit |
| Operating Frequency Max | 72MHz |
| Program Memory Size | 128KB |
| IC Case / Package | MAPBGA |
| MCU Case Style | MAPBGA |
| Embedded Interface Type | I2C, I2S, SPI, UART, USB |
| ADC Channels | 35Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | K5x |
| MSL | MSL 3 - 168 hours |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
