Print Page
MK51DX128CLK7
ARM MCU, K5 Measurement Series, Kinetis K Family K5x Series Microcontrollers, ARM Cortex-M4, 32 bit
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK51DX128CLK7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47W6706 |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 480+ | $11.370 |
| 960+ | $11.100 |
| 1440+ | $10.880 |
| 2400+ | $10.660 |
| 4800+ | $10.430 |
| 12000+ | $10.210 |
| 24000+ | $9.990 |
Price for:Each
Minimum: 480
Multiple: 480
$5,457.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK51DX128CLK7Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47W6706 |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| CPU Speed | 72MHz |
| Operating Frequency Max | 72MHz |
| Program Memory Size | 128KB |
| No. of Pins | 80Pins |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| No. of I/O's | 39I/O's |
| Interfaces | I2C, I2S, SPI, UART, USB |
| RAM Memory Size | 32KB |
| Embedded Interface Type | I2C, I2S, SPI, UART, USB |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Product Range | Kinetis K Family K5x Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 72MHz |
| No. of Pins | 80Pins |
| MCU Case Style | LQFP |
| Interfaces | I2C, I2S, SPI, UART, USB |
| Embedded Interface Type | I2C, I2S, SPI, UART, USB |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2018) |
| Device Core | ARM Cortex-M4 |
|---|---|
| Data Bus Width | 32 bit |
| CPU Speed | 72MHz |
| Program Memory Size | 128KB |
| IC Case / Package | LQFP |
| No. of I/O's | 39I/O's |
| RAM Memory Size | 32KB |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
