Print Page
MK50DN512CMD10
ARM MCU, K5 Measurement Series, Kinetis K Family K5x Series Microcontrollers, ARM Cortex-M4, 32 bit
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK50DN512CMD10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47W6699 |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 800+ | $14.410 |
| 1600+ | $14.120 |
| 2400+ | $13.830 |
| 4000+ | $13.550 |
| 8000+ | $13.260 |
| 20000+ | $12.970 |
| 40000+ | $12.680 |
Price for:Each
Minimum: 800
Multiple: 800
$11,528.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK50DN512CMD10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47W6699 |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Kinetis K Family K5x Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 100MHz |
| Program Memory Size | 512KB |
| No. of Pins | 144Pins |
| IC Case / Package | MAPBGA |
| No. of I/O's | 96I/O's |
| Interfaces | I2C, I2S, SPI, UART, USB |
| RAM Memory Size | 128KB |
| ADC Channels | 45Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | Kinetis K |
| MCU Series | K5x |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
MK50DN512CMD10 is a kinetis ARM Cortex-M4 microcontroller.
- ARM Cortex-M4 device core
- Program flash memory, external watchdog monitor, software watchdog
- 512Kb program flash memory, low-leakage wakeup unit
- Voltage range from 1.71 to 3.6V, flash write voltage range from 1.71 to 3.6V
- Serial programming interface (EzPort), flexBus external bus interface
- 32KHz crystal oscillator, multi-purpose clock generator
- Hardware CRC module to support fast cyclic redundancy checks
- 16-bit low-power timer, carrier modulator transmitter, real-time clock
- Operating temperature range from -40°C to 85°C
- 144 MAPBGA package
Technical Specifications
| Product Range | Kinetis K Family K5x Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 512KB |
| IC Case / Package | MAPBGA |
| Interfaces | I2C, I2S, SPI, UART, USB |
| ADC Channels | 45Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | K5x |
| MSL | MSL 3 - 168 hours |
| Device Core | ARM Cortex-M4 |
|---|---|
| Operating Frequency Max | 100MHz |
| No. of Pins | 144Pins |
| No. of I/O's | 96I/O's |
| RAM Memory Size | 128KB |
| ADC Resolution | 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | Kinetis K |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Alternatives for MK50DN512CMD10
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
