Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK22FN128VLL10
Newark Part No.45X4909
Product RangeKinetis K Family K2x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.910 |
| 500+ | $3.790 |
Price for:Each
Minimum: 450
Multiple: 450
$1,759.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK22FN128VLL10
Newark Part No.45X4909
Product RangeKinetis K Family K2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K2x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's66I/O's
MCU Case StyleLQFP
InterfacesI2C, I2S, SPI, UART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
RAM Memory Size24KB
ADC Channels37Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis K
MCU SeriesK2x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K2x Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
100MHz
No. of Pins
100Pins
No. of I/O's
66I/O's
Interfaces
I2C, I2S, SPI, UART, USB
RAM Memory Size
24KB
ADC Resolution
16Bit
MCU Family
Kinetis K
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
100MHz
Program Memory Size
128KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Channels
37Channels
Supply Voltage Min
1.71V
MCU Series
K2x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate