MK21FN1M0VLQ12
ARM MCU, K2 USB Series, Kinetis K Family K2x Series Microcontrollers, ARM Cortex-M4, 32 bit

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK21FN1M0VLQ12Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 96W1234 |
| Product Range | Kinetis K Family K2x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 300+ | $15.400 |
| 600+ | $15.040 |
| 900+ | $14.740 |
| 1500+ | $14.440 |
| 3000+ | $14.140 |
| 7500+ | $13.840 |
| 15000+ | $13.540 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK21FN1M0VLQ12Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 96W1234 |
| Product Range | Kinetis K Family K2x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Kinetis K Family K2x Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| CPU Speed | 120MHz |
| Operating Frequency Max | 120MHz |
| Program Memory Size | 1MB |
| No. of Pins | 144Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 100I/O's |
| MCU Case Style | LQFP |
| Interfaces | CAN, I2C, I2S, SPI, UART, USB |
| RAM Memory Size | 128KB |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART, USB |
| ADC Channels | 46Channels |
| ADC Resolution | 16Bit |
| MCU Family | Kinetis K |
| Supply Voltage Min | 1.71V |
| MCU Series | K2x |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MK21FN1M0VLQ12 is a 32-bit Kinetis K2x Microcontroller with USB control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 120MHz. The device incorporates 1MB internal flash, 128kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 104 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, three I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Multiple low-power modes - low leakage wakeup unit
- Memory protection unit with multi-master protection
- 16-channel DMA controller
- External watchdog monitor
- Software watchdog
- 3 to 32MHz and 32kHz Crystal oscillator
- PLL, FLL and multiple internal oscillators
- Hardware CRC module
- Tamper detect and secure storage
- Hardware random-number generator
- Hardware encryption
- 128-bit Unique identification (ID) number per chip
- USB Full-/low-speed On-the-Go controller
- USB device charger detect (USBDCD)
- Controller area network (CAN) module
- Secure digital host controller (SDHC)
- Two 8-channel Flex-timers (PWM/motor control)
- Two 2-channel Flex-timers (PWM/quad decoder)
- Periodic interrupt timers and 16-bit Low-power timer
- Carrier modulator transmitter
- Real-time clock
- Programmable delay block
- Two analog comparators (CMP)
- Voltage reference
Applications
Industrial, Automation & Process Control
Technical Specifications
| Product Range | Kinetis K Family K2x Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Operating Frequency Max | 120MHz |
| No. of Pins | 144Pins |
| No. of I/O's | 100I/O's |
| Interfaces | CAN, I2C, I2S, SPI, UART, USB |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART, USB |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | ARM Cortex-M4 |
|---|---|
| No. of Bits | 32bit |
| CPU Speed | 120MHz |
| Program Memory Size | 1MB |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| RAM Memory Size | 128KB |
| ADC Channels | 46Channels |
| MCU Family | Kinetis K |
| MCU Series | K2x |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
