
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
Product Information
Product Overview
The MK21DN512AVMC5 is a 32-bit Kinetis K2x Microcontroller with USB control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 50MHz. The device incorporates 512kB internal flash, 64kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter and 64 general-purpose I/O pins. This device also features communication interfaces like four UART modules, two SPI modules, two I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Multiple low-power modes
- 16-channel DMA controller
- External watchdog monitor
- Software watchdog
- 3 to 32MHz and 32kHz Crystal oscillator
- PLL, FLL and multiple internal oscillators
- Hardware CRC module
- Tamper detect and secure storage
- Hardware random-number generator
- Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
- 128-bit Unique identification (ID) number per chip
- USB Full-/low-speed On-the-Go controller
- USB device charger detect (USBDCD)
- 8-channel Motor control/general purpose/PWM timers
- Two 2-channel General purpose timers
- 32-bit PITs and 16-bit low-power timer
- Carrier modulator transmitter
- Real-time clock
- Programmable delay block
- Two analog comparators (CMP)
- Voltage reference
Applications
Industrial, Automation & Process Control
Technical Specifications
Kinetis K Family K2x Series Microcontrollers
32bit
32bit
50MHz
121Pins
64I/O's
I2C, I2S, SPI, UART, USB
64KB
16Bit
1.71V
3.6V
105°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M4
32 bit
50MHz
512KB
MAPBGA
MAPBGA
I2C, I2S, SPI, UART, USB
20Channels
Kinetis K
K2x
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
