Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK20DX256ZVLL10
Newark Part No.61T9415
Product RangeKinetis K Family K2x Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.160 |
| 900+ | $9.160 |
Price for:Each
Minimum: 450
Multiple: 450
$4,122.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK20DX256ZVLL10
Newark Part No.61T9415
Product RangeKinetis K Family K2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K2x Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed100MHz
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's66I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, I2S, SPI, USB, UART
RAM Memory Size64KB
Embedded Interface TypeCAN, I2C, I2S, SPI, USB, UART
ADC Channels2Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis K
MCU SeriesK2x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K2x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
100MHz
No. of Pins
100Pins
No. of I/O's
66I/O's
Interfaces
CAN, I2C, I2S, SPI, USB, UART
Embedded Interface Type
CAN, I2C, I2S, SPI, USB, UART
ADC Resolution
16Bit
MCU Family
Kinetis K
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32bit
CPU Speed
100MHz
Program Memory Size
256KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
64KB
ADC Channels
2Channels
Supply Voltage Min
1.71V
MCU Series
K2x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate