Print Page
MK10DN512VMC10
ARM MCU, K1 Baseline Series, Kinetis K Family K1x Series Microcontrollers, ARM Cortex-M4, 32 bit
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK10DN512VMC10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47W6676 |
| Product Range | Kinetis K Family K1x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1740+ | $11.620 |
| 3480+ | $11.390 |
| 5220+ | $11.160 |
| 8700+ | $10.920 |
| 17400+ | $10.690 |
| 43500+ | $10.460 |
| 87000+ | $10.230 |
Price for:Each
Minimum: 1740
Multiple: 1740
$20,218.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK10DN512VMC10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47W6676 |
| Product Range | Kinetis K Family K1x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Kinetis K Family K1x Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 100MHz |
| Program Memory Size | 512KB |
| No. of Pins | 121Pins |
| IC Case / Package | MAPBGA |
| No. of I/O's | 90I/O's |
| Interfaces | CAN, I2C, I2S, SPI, UART |
| RAM Memory Size | 128KB |
| ADC Channels | 16Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | Kinetis K |
| MCU Series | K1x |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MK10DN512VMC10 is a 32-bit Kinetis K1x Baseline Microcontroller based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 100MHz. The device incorporates 512kB internal flash, 128kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 90 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- Serial programming interface (EzPort)
- 3 to 32MHz Crystal oscillator
- Multi-purpose clock generator
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 16-channel DMA controller, supporting up to 128 request sources
- External watchdog monitor
- Software watchdog
- Low-leakage wakeup unit
- Hardware CRC module to support fast cyclic redundancy checks
- 128-bit Unique identification (ID) number per chip
- Low-power hardware touch sensor interface (TSI)
- Programmable gain amplifier (PGA) integrated into each ADC
- Two transimpedance amplifiers
- Three analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- Voltage reference
- Programmable delay block
- 8-channel Motor control/general purpose/PWM timer
- Two 2-channel quadrature decoder/general purpose timers
- Periodic interrupt and t 16-bit low-power timers
- Carrier modulator transmitter and Real-time clock
- Two controller area network (CAN) modules
- Secure digital host controller (SDHC)
Applications
Industrial
Technical Specifications
| Product Range | Kinetis K Family K1x Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 512KB |
| IC Case / Package | MAPBGA |
| Interfaces | CAN, I2C, I2S, SPI, UART |
| ADC Channels | 16Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | K1x |
| MSL | MSL 3 - 168 hours |
| Device Core | ARM Cortex-M4 |
|---|---|
| Operating Frequency Max | 100MHz |
| No. of Pins | 121Pins |
| No. of I/O's | 90I/O's |
| RAM Memory Size | 128KB |
| ADC Resolution | 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MCU Family | Kinetis K |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Alternatives for MK10DN512VMC10
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
