Print Page
MK10DN512VLQ10
ARM MCU, K1 Baseline Series, Kinetis K Family K1x Series Microcontrollers, ARM Cortex-M4, 32 bit
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK10DN512VLQ10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89T6139 |
| Product Range | Kinetis K Family K1x Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $17.820 |
| 600+ | $16.660 |
| 900+ | $16.180 |
| 1500+ | $14.610 |
| 3000+ | $13.760 |
| 7500+ | $12.090 |
| 15000+ | $11.700 |
Price for:Each
Minimum: 300
Multiple: 300
$5,346.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MK10DN512VLQ10Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89T6139 |
| Product Range | Kinetis K Family K1x Series Microcontrollers |
| Technical Datasheet | |
| Product Range | Kinetis K Family K1x Series Microcontrollers |
| Device Core | ARM Cortex-M4 |
| No. of Bits | 32bit |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 100MHz |
| CPU Speed | 100MHz |
| Program Memory Size | 512KB |
| No. of Pins | 144Pins |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| No. of I/O's | 104I/O's |
| Interfaces | CAN, I2C, I2S, SPI, UART |
| RAM Memory Size | 128KB |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART |
| ADC Channels | 16Channels |
| ADC Resolution | 16Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | Kinetis K |
| MCU Series | K1x |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Product Range | Kinetis K Family K1x Series Microcontrollers |
|---|---|
| No. of Bits | 32bit |
| Data Bus Width | 32 bit |
| CPU Speed | 100MHz |
| No. of Pins | 144Pins |
| MCU Case Style | LQFP |
| Interfaces | CAN, I2C, I2S, SPI, UART |
| Embedded Interface Type | CAN, I2C, I2S, SPI, UART |
| ADC Resolution | 16Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 105°C |
| MCU Family | Kinetis K |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
| Device Core | ARM Cortex-M4 |
|---|---|
| Data Bus Width | 32bit |
| Operating Frequency Max | 100MHz |
| Program Memory Size | 512KB |
| IC Case / Package | LQFP |
| No. of I/O's | 104I/O's |
| RAM Memory Size | 128KB |
| ADC Channels | 16Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | K1x |
| MSL | MSL 3 - 168 hours |
Alternatives for MK10DN512VLQ10
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
